P 1207 | PeakTech

2-channel touchscreen oscilloscope P 1207, 120 MHz, 1 GSa/s, 8" TFT, 2.9 ns

Order No.: 24K5512
EAN: 4250569405488
MPN:
P 1207
1207
PeakTech
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
727.0662 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
727.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
727.0662 €

Oscilloscope, 1207, PeakTech

The 1207 is a new innovative oscilloscope, which was modeled on the size and design of a standard tablet. With the tablet oscilloscope it is possible to record any normal measured variable and measurement form as with a stationary oscilloscope. This product is a two channel oscilloscope, it has a bandwidth of 120 MHz and it is able to carry out various measurements with a sampling rate of up to 1 GS / s. The built-in multimeter makes it possible to significantly expand the area of application of the oscilloscope. Settings can be made quickly and precisely with the 8 inch touchscreen, but also with the function keys. The 1211 is a tablet oscilloscope, which is used in almost all areas of electrical engineering due to its mobility and excellent application possibilities.

Features

  • Autoset function for user-friendly operation
  • Recording length of max. 40 million points
  • Automatic measurement modes, XY mode and FFT function
Technical specifications
Sample Rate 1 GSa/s
Rise time 2.9 s
Number of channels 2
Display 8" TFT
Version oscilloscope
Bandwidth 120 MHz
Width 48 mm
Weight 1.7 kg
Height 191 mm
Category CAT II
Length 270 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes