P 1206 | PeakTech

2-channel touchscreen oscilloscope P 1206, 70 MHz, 1 GSa/s, 8" TFT, 5 ns

Order No.: 24K5510
EAN: 4250569405471
MPN:
P 1206
1206
PeakTech
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
605.6862 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
605.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
605.6862 €

Oscilloscope, 1206, PeakTech

The 1206 is a new, innovative oscilloscope, which is based on the size and design of a standard tablet. With the tablet oscilloscope it is possible to record each normal measured variable and measurement form as with a stationary oscilloscope. This product is a two-channel oscilloscope, it has a bandwidth of 70 MHz and it is able to perform various measurements with a sampling rate of up to 1 GS/s. The built-in multimeter makes it possible to significantly expand the area of ​​application of the oscilloscope. Settings can be made quickly and precisely with the 8 inch touchscreen, but also with the function keys. The 1206 is a tablet oscilloscope, which is used in almost all areas of electrical engineering due to its mobility and excellent application possibilities.

Features

  • Autoset function for user-friendly operation
  • Recording length of max. 40 million points
  • Automatic measurement modes, XY mode and FFT function
Technical specifications
Sample Rate 1 GSa/s
Rise time 5 s
Number of channels 2
Display 8" TFT
Version oscilloscope
Bandwidth 70 MHz
Width 48 mm
Weight 1.7 kg
Height 191 mm
Category CAT II
Length 270 mm
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes