P 2710 | PeakTech

RCD Tester P 2710, 600 V (DC), 600 V (AC)

Order No.: 24K3657
EAN: 4250569404672
MPN:
P 2710
2710
PeakTech
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
162.6492 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
162.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
162.6492 €

PeakTech® 2710

Digital RCD Tester Residual current circuit breakers are used for personal protection and switch off a circuit when a fault current is detected, which flows through the protective earthing (PE). This RCD tester determines the tripping current and the tripping time of residual current circuit breakers which are used in every new building according to current building regulations.

The various selectable test currents and characteristics of the FI allow flexible use of this instrument. FI testers allow a fault current to flow and determine at which fault current the FI reacts. Furthermore, the trip time is measured. These two parameters tripping current and tripping time are the safety-relevant characteristics of a residual-current-operated switch.

  • 3-digit LCD display with backlight
  • Normal (N) or Selective (S) -type RCD test
  • Applicable measurement standards: IEC 61557-6, NF EN 61557-6, VDE 0413-6
  • Safety: EN-61010-1; CAT III 600 V, IP40, double insulated housing
  • Accessories: Carrying case, Test leads, Batteries and User manual
Technical specifications
Version RCD Tester
Batteries 6 x AA
Degree of protection (IP) IP40
Max measured value DC voltage 600 V
Max measured value AC voltage 600 V
Logistics
Country of origin CN
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes