PCE-TM 80 | PCE Instruments

Torque Measuring Device PCE-TM 80

Order No.: 31K0112
EAN: 4250348707512
MPN:
PCE-TM 80
PCE Instruments
default L
front L
side L
back L
Image may differ
Unit Price (€ / pc.)
898.4024 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
898.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
898.4024 €

Torque meter, PCE-TM 80, PCE Instruments

The Digital Torque Meter PCE-TM 80 with external sensor to measure the static or startup torque moment in screws, components, switches, transmission shafts, etc. The Digital Torque Meter PCE-TM 80 is an affordable solution to easily perform static torque measurements. The Digital Torque Meter PCE-TM 80 operates by rotatory movements to the left and right and it is ideal for the torque moment. The Digital Torque Meter PCE-TM 80 offers the option to enlarge the 1 digit resolution. The Digital Torque Meter PCE-TM 80 shows the Peak value as well as the max. and min. values. Use of the optional software allows real-time data can be continuously transferred to a PC or portable computer. The Digital Torque Meter PCE-TM 80 is very robust to ensure both long duration and reliability.

Features

  • Range 0 ... 147 Ncm
  • Selection of 3 units (Ncm, kgfcm, lbfin)
  • Digital output RS-232
  • External rotational torque sensor
  • Selection of the resolution - Automatic shut-off
  • Peak-Hold function
Technical specifications
Width 72 mm
Torque range 147.1 Ncm
Accuracy ±1.5 %
Height 32 mm
Length 180 mm
Logistics
Country of origin TW
Customs tariff number 90318080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes