PCE-330 | PCE Instruments

PCE Instruments Hygro-thermometer, PCE-330

Order No.: 31K0097
EAN: 4250348714169
MPN:
PCE-330
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
467.7057 € *
Available: 0 pcs.
Available in 4 Days: 13 pcs.
Leadtime: 1 Week **
Total Price:
467.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
467.7057 €

Hygro-Thermometer, PCE-330, PCE Instruments

PCE-330 is a thermometer with a quick-response sensor for measuring ambient temperature and relative humidity. This multipurpose handheld device also determines dew point temperature. Equipped with an easy-to-read dual display, this multifunction data-logging indoor air quality (IAQ) meter features a large internal memory with storage for up to 16,000 recorded values. Using the included Windows-compatible software and USB cable, the recorded data can be transferred to a PC for further analysis.

Features

  • Quick-response sensor measures temperature and relative humidity
  • Adjustable temperature measuring units (°C / °F)
  • Minimum, maximum, data hold, recording data logger and automatic power off functions
  • Internal memory saves up to 16,000 date- and time-stamped readings
  • Windows-compatible software and USB cable included in delivery contents for data transfer to PC
Technical specifications
Resolution 0.1 °C
Version Hygro-thermometer
Accuracy ±2 %, ±0.8 °C
max. operating temperature 60 °C
min. operating temperature -20 °C
Response Time 10 s
Relative Humidity Range 0 to 100 %
Logistics
Country of origin TW
Customs tariff number 90258040
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes