PCE-RCM 05 | PCE Instruments

PCE Instruments Aerosol meter, PCE-RCM 05

Order No.: 31K0007
EAN: 4250348718921
MPN:
PCE-RCM 05
PCE Instruments
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
186.5682 € *
Available: 0 pcs.
Available in 4 Days: 11 pcs.
Leadtime: 1 Week **
Total Price:
186.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.5682 €

Air quality station, PCE-RCM 05, PCE Instruments

The PM2.5 particulate matter monitor PCE-RCM 05 is used to continuously measure the particulate matter content at the workplace. The PCE-RCM 05 PM2.5 monitor displays PM2.5 particulate matter as well as temperature and humidity on the display. The measuring range of the PCE-RCM 05 monitor ranges from 0 ... 500 μg / m³ PM2.5. This makes the PM2.5 meter an optimal test instrument to constantly have an overview of the fine dust content. Below the large measured value display of the PM2.5 content, the PM2.5 monitor provides quick information about the air quality with the aid of pictograms.

The PCE-RCM 05 fine dust monitor is powered by a rechargeable battery. The LC display is illuminated and easy to read from any angle, for example when the meter is on a desk. In addition to the standard white lighting, the PM2.5 monitor switches the lighting to red in the event of an alarm.

Features

  • PM2.5 fine dust measurement
  • Temperature and humidity display
  • Illuminated LCD with alarm
  • Pictograms indicate air quality
  • Battery operation
  • Micro USB for charging
Technical specifications
Resolution 1 µg/m³, 0.1 °C, 1 % r.F.
Version Aerosol meter
Accuracy 400 µg/m³, ±1 °C, 30 to 80 % r.F., ±5 % r.F.
max. operating temperature 50 °C
measurement range 0 to 500 µg/m³, 0 to 99 % r.F.
min. operating temperature -10 °C
Relative Humidity Range 0 % to 85 %
Logistics
Country of origin CN
Customs tariff number 90271010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes