PATONA PORTABLE POWERSTATION OUTDOOR 300 | Patona

Patona Portable Powerstation Outdoor 300USB5V/3A

Order No.: 27A0003
EAN: 4055655232319
MPN:
PATONA PORTABLE POWERSTATION OUTDOOR 300
Series: Premium
Patona
default L
Image may differ
Unit Price (€ / pc.)
434.35 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
434.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
434.35 €

Powerstation, PATONA PORTABLE POWERSTATION OUTDOOR 300, Patona

Premium portable power station 296Wh 300W/220V USB5V/3A QC3.0 DC12/5A provides reliable power supply for use in various fields and applications: Household, Work, Hobby, Camping etc. Wherever you are, charge your smartphone, computer, camera, drone as well as many other electronic devices at any time. Use other devices, such as TV, fan, sound box, hair dryer, lighting, etc. regardless of a fixed power connection. For this purpose, 1 socket with 220V and a maximum of 300W are available to you. Furthermore, there are 2x USB QC3.0, 1x DC 12V/5A as well as 1x USB-C PD3.0 60W port. With the sturdy handle, the power station can be taken anywhere you need mobile power.

Technical specifications
Usage household, work, hobby, camping
Version powerstation
Width 170 mm
Height 120 mm
Length 270 mm
Nominal capacity 19200 mAh
Rated voltage 240 V
Logistics
Country of origin CN
Customs tariff number 85076000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes