T115FULCSAFJ | Panasonic

Toggle switch, 1 pole, latching, On-On, 15 A/250 VAC, T115FULCSAFJ

Order No.: 34G9400
EAN: 4099889183474
MPN:
T115FULCSAFJ
T115FULF
Series: T-15
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
11.90 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
11.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
11.90 €
T-15 series switches - Toggle type
Technical specifications
Connection quick connection
illuminated No
Pin number 1 pole
Latching switching function latching
Breaking capacity 15 A/250 VAC
Shift position On-On
Protection class IP67
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead