AVT32043AT | Panasonic
Subminiature snap-action switch, On-On, solder connection, pin plunger, 0.98 N, 3 A/125 VAC, 30 VDC, IP40
Unit Price (€ / pc.)
1.0115 € *
Available: 0 pcs.
Leadtime: On Request **
Subminiature-Switch, AVT32043AT, PANASONIC
Subminiature-Switch, IP40, Solder terminal, Pin plunger, 0,98 N, Silver-alloy, UL/CSA/VDE/SEMKO.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | solder connection | |
Design | straight | |
Actuator | pin plunger | |
actuating force | 0.98 N | |
Latching switching function | On-On | |
Breaking capacity | 3 A/125 VAC, 30 VDC | |
Switching point | 8.4 mm ±0.3 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |