AVM31053AT | Panasonic
Subminiature snap-action switch, On-On, solder connection, pin plunger, 1.47 N, 3 A/125 VAC, 30 VDC, IP40
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Subminiature-Switch, AVM31053AT, PANASONIC
Subminiature-Switch, FS Long life, IP40, Solder terminal with guard, Hinge lever, 0,54 N, AgNi alloy, UL/CSA/VDE/SEMKO.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | solder connection | |
Design | straight | |
Actuator | pin plunger | |
actuating force | 1.47 N | |
Latching switching function | On-On | |
Breaking capacity | 3 A/125 VAC, 30 VDC | |
Switching point | 11.8 mm ±0.4 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |