AVL3235AT | Panasonic
Subminiature snap-action switch, On-On, solder connection, long hinge lever, 0.44 N, 5 A/250 VAC, 30 VDC, IP40
Unit Price (€ / pc.)
1.2376 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Subminiature-Switch, AVL3235AT, PANASONIC
Subminiature-Switch, FS-T Long life, Solder terminal, Long hinge lever, 0,44 N, AgNi alloy.
Features
- Excellent operating position accuracy
- Flux-resistant construction with integrally molded terminals
- Self-standing terminal structure with temporarily fix switch to PC Board
- Lever pivot position can be changed
Technical specifications
Connection | solder connection | |
Design | straight | |
Actuator | long hinge lever | |
actuating force | 0.44 N | |
Latching switching function | On-On | |
Breaking capacity | 5 A/250 VAC, 30 VDC | |
Switching point | 12.1 mm ±1.3 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |