AV4024J | Panasonic
Superminiature snap-action switche, On-On, solder connection, hinge lever, 0.25 N, 0.5 A/30 VDC, IP40
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Superminiature-Switch, AV4024J, PANASONIC
Superminiature-Switch, IP40, Solder terminal with mounting holes 1, 65 mm, Hinge lever, 0,25 N, Silver contact.
Features
- Superminiature txpe, light-weight snap action switch
- Switches can be mounted close together in any directions
Applications
- Compact visual equipment
- Small-sized audio equipment
- Office automation equipment
Technical specifications
Connection | solder connection | |
Design | straight | |
Actuator | hinge lever | |
actuating force | 0.25 N | |
Latching switching function | On-On | |
Breaking capacity | 0.5 A/30 VDC | |
Switching point | 6.4 mm ±0.6 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |