AH186261AT | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, hinge lever, 0.49 N, 0.1 A/125 VAC, 30 VDC, IP40
Unit Price (€ / pc.)
1.2257 € *
Available: 0 pcs.
Leadtime: 23 Weeks **
Ultraminiature-Switch, AH186261AT, PANASONIC
Ultraminiature-Switch, IP40, 2,0 mm mounting holes, PCB left angle, 0,49 N, Hinge lever, Gold contact.
Features
- Compact size, light weight and high precision
- Switches that can be used with M2 general-purpose screws
- Self-standing terminal easily mounted on PC boars
Applications
- Computer mouse
- Charger unit for portable terminal
- Electric pot
Technical specifications
Connection | PCB connection | |
Design | angled | |
Actuator | hinge lever | |
actuating force | 0.49 N | |
Latching switching function | On-On | |
Breaking capacity | 0.1 A/125 VAC, 30 VDC | |
Switching point | 6.8 mm ±1 mm | |
Protection class | IP40 |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |