ABV121640J | Panasonic
Miniature snap-action switche, On-On, plug-in connection, roller lever, 0.59 N, 3 A/250 VAC, IP67
Unit Price (€ / pc.)
4.8671 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Miniature-Switch, ABV121640J, Panasonic
Miniature-Switch, IP 67, 187 quick-connect terminal, SPDT, Roller lever, 0,59N, Silver-alloy
Features
- Integral construction of body and cover, sealed switches
- Long life (Mechanical life: Min. 5 × 106)
- Wide variation
Applications
- Automotive
- Agricultural machinery (Combine, Rice planting machine)
- Ice maker, etc.
Technical specifications
Connection | plug-in connection | |
Design | angled | |
Actuator | roller lever | |
actuating force | 0.59 N | |
Shell Material | PPS | |
Latching switching function | On-On | |
Breaking capacity | 3 A/250 VAC | |
Switching point | 20.7 mm ±1.2 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |