ABS5510543 | Panasonic
Ultraminiature snap-action switche, On-On, PCB connection, pin plunger, 0.98 N, 0.1 A/30 VDC, IP67
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: On Request **
Subminiature-Switch, ABS5510543, Panasonic
Subminiature-Switch, IP 67, Left angle PC board terminal, SPDT, Pin plunger, 1,47N, Au-clad double layer, UL/CSA/VDE/SEMKO
Features
- Subminiature size, High sealing performance sealed switches
- Elastomer double molding technology contribute to steady sealing quality
- Superior operating position precision
Applications
- Automotive (detection of door opening and closing)
- Vacuum cleaner
- Air purifier
- Gas cooking range
Technical specifications
Connection | PCB connection | |
Design | angled | |
Actuator | pin plunger | |
actuating force | 0.98 N | |
Latching switching function | On-On | |
Breaking capacity | 0.1 A/30 VDC | |
Switching point | 14.5 mm ±0.8 mm | |
Protection class | IP67 |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365007 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |