A1316240 | OKW
Rotary knob, 4 mm, plastic, black, Ø 16.4 mm, H 12.3 mm, A1316240
Unit Price (€ / pc.)
3.1297 € *
Available: 35 pcs.
Leadtime: 2 Weeks **
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
2.7489 €
100 pcs.
2.4157 €
250 pcs.
2.3205 €
1000 pcs.
2.1658 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knobs, plastic, type OKW A1316240.
Made of thermoplastic. With screw fastener on the side and red triangular marking in the front area; Color: black. Side part: fine knurled. For 4.0 mm shafts. Dimensions: D 16.4, H 12.3 mm.
Type: A1316240, rotary knob
Technical specifications
Version | rotary knob | |
Type of mounting | screw mounting | |
diameter | 16.4 mm | |
Colour | black | |
For shaft diameter | 4 mm | |
Height | 12.3 mm | |
Marking | Yes | |
Material | plastic |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |