S11M07-P02MPH0-6560 | ODU
Plug, 2 pole, solder cup, push pull, straight, S11M07-P02MPH0-6560
No longer in assortment
Miniature cylindrical connectors with push-pull lock, series ODU MEDI-SNAP, type ODU S11../K11../G51.
Housing: polysulphone. Outer diameter: 14 mm. Sterilization (autoclave) to DIN EN 13060: approx. 20 times. Contacts: nickel-plated brass, additionally gold-plated. Dielectric strength: 17 kV/mm. Leakage current resistance: CT/1: (to IEC 112) 150 V. Operating temperatures: –50 to +170 °C. Degree of protection: IP 50. Flammability class UL94: V0/4.5.
Connector elements, type S11M07-P.
With standard locknut, solder terminals.
Connectors, 2-pole, type S11M07-P02MPH0.
Current load: single contact/insert: 14/14 A. Cross-section: AWG 20/ 0.5 mm². Contact diameter: 1.3 mm. Test voltage: 1.9 kV.
Technical attributes (type, cable diameter (Cd), locknut color): S11M07-P02MPH0-6560, Cd 5.3 to 6.5 mm, blue
Version | plug | |
Shell Material | polysulfone | |
Cable diameter | 5.3 to 6.5 mm | |
Contact connection | solder cup | |
contact surface | gold-plated | |
Cable cross-section | 0.5 mm² | |
Assembly | cable assembly | |
Orientation | straight | |
Pin number | 2 pole | |
Type of locking | push pull |
Country of origin | CN |
Customs tariff number | 85366990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |