CBR-31 | NOVA

Resistance assortment CBR-31

Order No.: 27E191
EAN: 4099879762337
MPN:
CBR-31
NOVA
default L
Image may differ
Unit Price (€ / pc.)
452.9021 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
452.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
452.9021 €

Metal film resistors 0204

288 values / 5,760 units

Brand: Vishay BC

Ohm range: 1R - 1M, exception: 953K

Technical specifications
Design axial 0204
Leistungsbereich 0.4 W
Assembly THT
Tolerance ±1 %
Temperature coefficient ±50 ppm/°C
resistance values 1 Ω to 10 MΩ
Logistics
Country of origin CZ
Customs tariff number 85332100
Original Packaging Ammopack with 1 piece
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes