BDX47 | NEXPERIA
Bipolar junction transistor, PNP, -1 A, THT, TO-126, BDX47
No longer in assortment
Unit Price (€ / pc.)
2.8560 € *
Available: 280 pcs.
Leadtime: 4 Weeks **
Total Price:
2.86 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8560 €
10 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Transistor, BDX47, PH
PNP Darlington transistor in a TO-126, SOT32 plastic package. NPN complements BDX42 and BDX44.
Features
- High current (max. 1 A)
- Low voltage (max. 80 V)
- Integrated diode and resistor
Technical specifications
Version | PNP | |
Enclosure | TO-126 | |
max. operating temperature | 150 °C | |
max.voltage between collector and base Vcbo | -90 V | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Saturation voltage | -1.6 V | |
Transit frequency fTmin | 200 MHz | |
Collector current | -1 A |
Download
Logistics
Country of origin | HK |
Customs tariff number | 85412900 |
Original Packaging | Bar with 50 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | boron trioxide, lead monoxide, lead |