HX-CAT6A | Neutrik
Neutrik HX-CAT6A
Unit Price (€ / pc.)
97.9251 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Parallel press tool, HX-CAT6A, NEUTRIK
Parallel press tool for etherCON CAT6A series.
Technical specifications
Version | Parallel plier | |
Weight | 213.8 g | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |