BU-5100-A-4-0 | Mueller Electric

Coaxial cable, BNC plug (straight) to open end, grommet black/red, 0.102 m, BU-5100-A-4-0

Order No.: 79F2203
EAN: 4099891618544
MPN:
BU-5100-A-4-0
Mueller Electric
default L
Image may differ
Unit Price (€ / pc.)
12.3284 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
12.33 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3284 €
10 pcs.
10.8409 €
50 pcs.
10.1031 €
150 pcs.
9.6509 €
500 pcs.
9.1749 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coaxial cable, BU-5100-A-4-0, Mueller Electric

The BU-5100-A-4-0 is a BNC male breakout to tinned end wires. Constructed with 20 AWG (41/36) tinned copper wire with PVC insulation rated to 105°C.

Technical specifications
Connection (1) BNC plug (straight)
Connection (2) open end
Cable protection bushing colour black/red
Cable length 0.102 m
Logistics
Country of origin CN
Customs tariff number 85442000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes