BU-5030-C-24-0 | Mueller Electric
Coaxial cable, BNC plug (straight) to crocodile clip, 50 Ω, RG-58, 609.6 mm, BU-5030-C-24-0
Order No.: 79F1112
EAN: 4099891618049
MPN:
BU-5030-C-24-0
Unit Price (€ / pc.)
31.5231 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
31.52 € *
Price list
Quantity
Price per unit*
1 pcs.
31.5231 €
5 pcs.
29.6191 €
15 pcs.
28.4886 €
50 pcs.
27.2272 €
150 pcs.
26.0967 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coaxial cable, BU-5030-C-24-0, Mueller Electric
The BU-5030-C is a male BNC to two insulated alligator clips on a RG58 cable. Uses 20 AWG (41/36) tinned copper with 105°C PVC insulation, coaxial cable, shielded RG58C/U, MIL-C-17F.
Technical specifications
Connection (1) | BNC plug (straight) | |
Connection (2) | crocodile clip | |
Impedance | 50 Ω | |
Cable type | RG-58 | |
Cable length | 609.6 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85442000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |