MIKROE-425 | MikroElektronika
Zero force socket, 40 pole, pitch 2.54 mm (5.08 mm), for DIL-IC
Unit Price (€ / pc.)
5.6049 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
5.60 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6049 €
10 pcs.
4.9266 €
100 pcs.
4.3316 €
250 pcs.
4.1531 €
1000 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale
ZIF Socket, MIKROE-425, MikroElektronika
40 Pin ZIF Socket, 25 g
Technical specifications
Version | zero force socket | |
Suitable for | DIL-IC | |
Pin number | 40 pole | |
Grid | 2.54 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366930 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |