MIKROE-2759 | MikroElektronika
Li-Polymer Battery 3.7V 190mAh MIKROE-2759
Unit Price (€ / pc.)
10.6981 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
5 pcs.
9.6033 €
10 pcs.
8.6513 €
*incl. VAT plus shipping costs
**Subject to prior sale
Connector: JST-SHR-02V-S, Nominal voltage: 3.7V, Voltage at end of discharge: 3.0V, Charging voltage: 4.2±0.03V, Capacity: 190 mAH, Thickness: max. 4.2mm, Width: max. 23.5mm, Length: max. 24.5mm, Weight: approx. 4.5g
Technical specifications
Nominal capacity | 190 mAh | |
Rated voltage | 3.7 V | |
Technology | lithium |
Download
Logistics
Country of origin | RS |
Customs tariff number | 85076000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |