PIC16F1933-I/SS | Microchip

PIC microcontroller, 8 bit, 32 MHz, SSOP-28, PIC16F1933-I/SS

Order No.: 41S4134
EAN: 4099879105240
MPN:
PIC16F1933-I/SS
Series: PIC16F1933
Microchip
default L
Image may differ
Unit Price (€ / pc.)
3.5462 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.55 € *
*incl. VAT plus shipping costs
**Subject to prior sale
470 pcs.
3.5462 €

CMOS 8-bit microcontroller, PIC16F1933-I/SS, ATMEL

The PIC16F1933-I/SS is a flash-based 8-bit CMOS microcontroller with LCD driver. This product contains an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions.

Features

  • Power-saving sleep mode
  • Power-on reset
  • Power-up timer
  • Brown-out reset
  • Multiplexed master clear with pull-up/input pin
  • Programmable code protection
Technical specifications
Number of I/Os 25
Number of pins 28
Version Flash
Enclosure SSOP-28
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core PIC
Data RAM Size 256 byte
Voltage 1.8-5.5 V
Memory size 7 KB
Clock frequency 32 MHz
Logistics
Country of origin TH
Customs tariff number 85423190
MSL MSL 3
Original Packaging Bar with 47 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 0 pcs. Next delivery: 22 pcs. on 2024-06-11 Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €