ATTINY13V-10PU | Microchip
AVR microcontroller, 8 bit, 10 MHz, DIP-8, ATTINY13V-10PU
CMOS 8-bit microcontroller, ATTINY13V-10PU, ATMEL
The ATTINY13V-10PU is a low-power CMOS 8-bit microcontroller based on the AVR enhanced RISC architecture. By executing powerful instructions in a single clock cycle, it achieves throughputs approaching 1 MIPS per MHz allowing the system designer to optimize power consumption versus processing speed.
Features
- Advanced RISC architecture
- High endurance non-volatile memory segments
- On-chip analog comparator
- Enhanced power-on reset circuit
- External and internal interrupt sources
Number of I/Os | 6 | |
Number of pins | 8 | |
Version | Flash | |
Enclosure | DIP-8 | |
Core Size | 8 bit | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | THT | |
Processor core | AVR | |
Data RAM Size | 64 byte | |
Voltage | 1.8-5.5 V | |
Memory size | 1 KB | |
Clock frequency | 10 MHz |
Customs tariff number | 85423190 |
MSL | MSL 1 |
Original Packaging | Bar with 50 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |