AT89C5131A-TISUL | Microchip

80C51 microcontroller, 8 bit, 48 MHz, SOIC-28, AT89C5131A-TISUL

Order No.: 64S2850
EAN: 4099879132109
MPN:
AT89C5131A-TISUL
Series: AT89C513
Microchip
default L
Image may differ
Unit Price (€ / pc.)
16.7552 € *
Available: 0 pcs.
Available in 5 Days: 83 pcs.
Leadtime: 1 Week **
Total Price:
16.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.7552 €

Microcontroller, AT89C5131A-TISUL, ATMEL

The AT89C5131A-TISUL is a high-performance flash single-chip 8-bit microcontroller with full speed USB functions. This product has two software-selectable modes of reduced activity for further reduction in power consumption.

Features

  • Dual data pointer
  • Full-duplex enhanced UART
  • Three 16-bit timer/counters
  • Integrated power monitor
  • SPI interface
Technical specifications
Number of I/Os 18
Number of pins 28
Version Flash
Enclosure SOIC-28
Core Size 8 bit
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Processor core 80C51
Data RAM Size 1.25 KB
Voltage 2.7-3.6 V
Memory size 32 KB
Clock frequency 48 MHz
Logistics
Customs tariff number 85423190
MSL MSL 3
Original Packaging Bar with 27 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 10L5112

Manufacturer SKU:

 LP200

 

Available: 2 pcs. Leadtime: 5 Weeks **
53.40 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.3953 €
5 pcs.
50.1942 €
15 pcs.
48.2664 €
50 pcs.
46.1363 €
150 pcs.
44.2204 €