OV-7604-C7-TA-QC-020 | Micro Crystal
SMD quartz oscillator, 32.768 kHz, ±20 ppm, 1.2 V
Order No.: 79D148
EAN: 4099879148131
MPN:
OV-7604-C7-TA-QC-020
Unit Price (€ / pc.)
1.5113 € *
Available: 0 pcs.
Leadtime: On Request **
SMD quartz oscillators, type Micro Crystal OV-7604-C7.
Frequency stability: ±20 ppm. Operating temperatures: –40 to +85 °C. Supply voltage: 1.2 to 5.5 V. Supply current: max. 0.5 µA. Rise and decay time: max. 70 ns. Aging: ±3.0 ppm/year. Dimensions: 3.2 x 1.5 x 1.0 mm.
Type: 32,768 kHz, SMD quartz oscillator
Technical specifications
Width | 1.5 mm | |
Frequency stability | ±20 ppm | |
Height | 1 mm | |
Capacity | 15 pF | |
Length | 3.2 mm | |
max. operating temperature | 85 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
nominal frequency | 32.768 kHz |
Download
Logistics
Country of origin | CH |
MSL | MSL 1 |
Original Packaging | Reel with 100 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |