1265.2001 | Mentor

Light guide, planarem Kopf, 5 mm, PC glasklar

Order No.: 31G8969
EAN: 4099879018274
MPN:
1265.2001
12652001
Series: 1265
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
1.0948 € *
Available: 223 pcs.
Leadtime: 2 Weeks **
Total Price:
10.95 € *
Price list
Quantity
Price per unit*
10 pcs.
1.0948 €
50 pcs.
0.9639 €
250 pcs.
0.8330 €
1000 pcs.
0.7259 €
2500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale

Single light guide, 1265.2001, Mentor

type: 1265.2001

with planar lens.

Material: polycarbonate, crystal clear

Front panel thickness: max. 4.0 kV

Ambient temperatures: - 20 to +50 °C

Mounting hole: D 3.0 mm

Dimensions: A 5.0, B 1,5 mm

Technical specifications
Version planar
Assembly front plate
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes