6324 02 | Lumberg
PCB terminal, 2 pole, pitch 5 mm, AWG 24-16, 16 A, screw connection, light gray, 6324 02
Unit Price (€ / pc.)
0.3927 € *
Available: 471 pcs.
Leadtime: 7 Weeks **
Screw terminal block, type Lumberg 632402, horizontal
Elevator-design function, with single-row solder terminals, test tap, double dovetail interlocking feature, for in-line installation without loss by splitting.
Strip length: 10 mm
Creepage distance/air gap: 3.2/3.2 mm
Insulation group: I to DIN VDE 0110/IEC 60664
Contact carrier: PA 6.6, self-extinguishing
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 24-16 | |
Width | 12.5 mm | |
Colour | light gray | |
Height | 9.5 mm | |
Contact distance | RM 5/5.08 | |
Cable cross-section | 0.2-2.5 mm² | |
Rated voltage | 300 V | |
Rated current | 16 A | |
Pin number | 2 pole | |
Grid | 5 mm | |
Depth | 13 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |