0384 | Lumberg
Hexagon nut, M16, H 2.5 mm, outer Ø 20 mm, CuZn, nickel-plated, 0384
Order No.: 41P1053
EAN: 4099889504439
MPN:
0384
Unit Price (€ / pc.)
0.9877 € *
Available: 52 pcs.
Leadtime: On Request **
Circular connector, 0384, LUMBERG
Circular connector with threaded joint M16.
Technical specifications
Version | hexagon nut | |
Outer diameter | 20 mm | |
For wall thickness | 2.5 mm | |
Spindle drive type | external hexagon | |
Thread size | M16 | |
Height | 2.5 mm | |
Material | CuZn, nickel-plated |
Download
Logistics
Country of origin | PL |
Customs tariff number | 74153900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |