11578 | Lumberg Automation

Plug, 7/8, 3 pole, screw connection, Coupling nut, straight, 11578

Order No.: 50F8426
EAN: 4099889698039
MPN:
11578
RSC 30/11
Series: RSC
Lumberg Automation
default L
front L
Image may differ
Unit Price (€ / pc.)
13.3399 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
13.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
13.3399 €

Power connector, 11578, Lumberg Automation

7/8" Power field attachable connector: male, straight, 3-pin (2+PE), black housing, 230 V AC/DC, 12 A.

Features

  • Contact material: CuZn
  • Housing material: PA 66
  • With O-ring
  • Degree of protection: IP67
Technical specifications
Version plug
Thread size 7/8
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Orientation straight
Pin number 3 pole
Degree of protection (IP) IP67
Type of locking Coupling nut
Logistics
Country of origin HU
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead