44285 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape B, 5 pole, 0.3 m, PUR, black, 4 A, 44285
Unit Price (€ / pc.)
48.8495 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Micro splitter cordset, ASB 2-VB 1A-1-1-226/0,3 M, Lumberg Automation
M12 Micro splitter cordset, double-ended, M12 Duo male connector with self-locking threaded joint, PUR halogen free molded cable and two valve connectors according to DIN EN 175301-803, form B.
Technical specifications
Connection (1) | M12-cable plug, straight | |
Connection (2) | valve connector DIN shape B | |
Colour | black | |
Cable length | 0.3 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 32 V | |
Rated current | 4 A | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |