WP5-12 | Long
Lead-battery, 12 V, 5 Ah, 90 x 70 x 102 mm, faston plug 4.8 mm
Order No.: 26A7015
EAN: 4099889875591
MPN:
WP5-12
Unit Price (€ / pc.)
14.2443 € *
Available: 0 pcs.
Leadtime: On Request **
Technical specifications
Connection | faston plug 4.8 mm | |
Usage | Alarm systems, UPS systems, telecommunications, emergency lighting | |
Width | 70 mm | |
Weight | 1.8 kg | |
Height | 102 mm | |
Length | 90 mm | |
max. operating temperature | 40 °C | |
min. operating temperature | -15 °C | |
Nominal capacity | 5 Ah | |
Rated voltage | 12 V | |
Technology | lead |
Download
Logistics
Country of origin | VN |
Customs tariff number | 85072080 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |