WP1.2-6 | Long

Lead-battery, 6 V, 1.2 Ah, 97 x 25 x 52 mm, faston plug 4.8 mm

Order No.: 26A7001
EAN: 4099889875508
MPN:
WP1.2-6
Long
default L
Image may differ
Unit Price (€ / pc.)
8.7941 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
8.7941 €
Technical specifications
Connection faston plug 4.8 mm
Usage Alarm systems, UPS systems, telecommunications, emergency lighting
Width 25 mm
Weight 310 g
Height 52 mm
Length 97 mm
max. operating temperature 40 °C
min. operating temperature -15 °C
Nominal capacity 1.2 Ah
Rated voltage 6 V
Technology lead
Logistics
Country of origin VN
Customs tariff number 85072080
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead