910-005179 | Logitech
Mouse MX Ergo, Wireless, Unifying, blackOptical, 440 dpi, 8 Button, Trackball, Akku
Order No.: 12M4256
EAN: 5099206073081
MPN:
910-005179
MX Ergo schwarz
Unit Price (€ / pc.)
98.1869 € *
Available: 0 pcs.
Available in 5 Days: 24 pcs.
Leadtime: On Request **
Total Price:
98.19 € *
Price list
Quantity
Price per unit*
1 pcs.
98.1869 €
4 pcs.
91.4158 €
*incl. VAT plus shipping costs
**Subject to prior sale
MX ERGO Mouse, 910-005179, Logitech
MX ERGO is crafted for the shape of your hand and built for fast, precise tracking. Featuring the unique 0 or 20° tilt angle, it’s designed to conquer lengthy decks and spreadsheets with ease.
Technical specifications
Connection | wireless | |
Version | mouse | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84716070 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |