960-001252 | Logitech
Webcam C920s Pro, Full HD 1080p, black1920x1080, 30 FPS, USB, Privacy Shutter
Order No.: 12M4267
EAN: 5099206082199
MPN:
960-001252
C920s Pro
Unit Price (€ / pc.)
96.4614 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
96.46 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4614 €
8 pcs.
89.8093 €
*incl. VAT plus shipping costs
**Subject to prior sale
C920s webcam, 960-001252, Logitech
C920s delivers remarkably crisp and detailed Full HD video (1080p at 30fps) with a full HD glass lens, 78° field of view, and HD auto light correction—plus dual mics for clear stereo sound. Everything you need to look great in conference calls and record polished demos.
Technical specifications
Usage | Laptop, Screens | |
Version | webcam | |
Data transmission | USB-A | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85258900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |