960-001076 | Logitech
Webcam C925e, Full HD 1080p, black1920x1080, 30 FPS, USB, Business
Order No.: 12M4268
EAN: 5099206064027
MPN:
960-001076
C925e
Unit Price (€ / pc.)
96.4614 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: On Request **
Total Price:
96.46 € *
Price list
Quantity
Price per unit*
1 pcs.
96.4614 €
10 pcs.
89.8093 €
*incl. VAT plus shipping costs
**Subject to prior sale
C925e webcam, 960-001076, Logitech
C925e is an HD 1080p webcam that delivers professional video and sound. Certified for business, affordably priced and engineered for all-day use, C925e provides H.264 with Scalable Video Coding (SVC) and UVC 1.1 encoding to minimize dependence on computer and network resources, producing a consistently reliable video-conferencing experience even when bandwidth is limited.
Technical specifications
Usage | Laptop, Screens | |
Version | webcam | |
Data transmission | USB-A | |
Colour | black |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85258900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |