ID0016 | LogiLink
Optical Notebook mouse, USB, with einfahrbarem cable, 800dpi
Order No.: 10M1677
EAN: 4260113567906
MPN:
ID0016
Unit Price (€ / pc.)
9.0797 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
9.08 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0797 €
10 pcs.
7.9849 €
40 pcs.
7.5565 €
160 pcs.
7.1162 €
640 pcs.
6.6878 €
*incl. VAT plus shipping costs
**Subject to prior sale
Optical mouse, ID0016, LogiLink
Mini Notebook mouse with USB connection from LogiLink with optical sensor and 800 dpi scanning for highest precision and fast working. The rubberized surface prevents slipping and ensures a firm grip. With the practical cable pull-in you can adjust the desired length of the cable. With the blue illuminated LED scroll wheel the mouse becomes a real design object.
Features
- Optical mini notebook mouse
- Retractable USB cable
- Rubberized mouse surface
- Suitable for right- and left-handed users
Technical Data
- Resolution: 800 dpi
- Color: black
- Suitable for: USB connector
Technical specifications
Connection | USB | |
Version | mouse | |
Colour | black |
Download
Logistics
Customs tariff number | 84716070 |
Original Packaging | Carton with 40 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |