AH0012 | LogiLink

HDMI adapter, male-female, AH0012, 270° swivel

Order No.: 82F1526
EAN: 4260113576151
MPN:
AH0012
LogiLink
default L
Image may differ
Unit Price (€ / pc.)
3.5819 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.5819 €

HDMI adapters, type LogiLink AH0012.

19-pole HDMI male to 19-pole HDMI female, 270° swivel, gold-plated contacts.

Type: AH0012, HDMI adapter

Technical specifications
Colour black
Connector (exit) HDMI plug (type A)
Connector HDMI socket (type A)
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes