SP8008-08UTG | Littelfuse
TVS Diode, SP8008-08UTGAH
Unit Price (€ / pc.)
0.5355 € *
Available: 0 pcs.
Available in 4 Days: 3,000 pcs.
Leadtime: 1 Week **
Technical specifications
Version | Bidirectional | |
Breakdown voltage | 6 V | |
Enclosure | uDFN5515-14L | |
Capacity | 0.3 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |