SP3002-04JTG | Littelfuse
SMD TVS diode, Bidirectional, 6 V, SC70-6L, SP3002-04JTG
Order No.: 74P4797
EAN: 4099891816629
MPN:
SP3002-04JTG
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Diode array, SP3002-04JTG, Littelfuse
The SP3002-04JTG has ultra low capacitance rail-to rail diodes with an additional zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD).
Features
- AEC-Q101 qualified
- RoHS compliant and lead-free
- Small packaging options saves board space
Applications
- Computer peripherals
- Mobile phones
- Digital cameras
- Network Hardware/Ports
- Test equipment
- Medical equipment
Technical specifications
Version | Bidirectional | |
Breakdown voltage | 7 V | |
Enclosure | SC70-6L | |
Capacity | 0.85 pF | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | SMD | |
Rated blocking voltage | 6 V |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |