CLA110MB1200NA | Littelfuse
Thyristor, CLA110MB1200NAAH
Order No.: 74P0016
EAN: 4099891768812
MPN:
CLA110MB1200NA
Unit Price (€ / pc.)
23.1336 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
AC controller, CLA110MB1200NA, Littelfuse
AC controller, a planar passivated chip with long-term stability of blocking currents and voltages, for line frequency.
Features
- Isolation voltage: 3000 V
- Industry standard outline
- RoHS compliant
- Epoxy meets UL 94V-0
- Base plate: Copper internally DCB isolated
- Advanced power cycling
Applications
- Line rectifying 50/60 Hz
- Softstart AC motor control
- DC motor control
- Power converter
- AC power control
- Lighting and temperature control
Technical specifications
Number of pins | 4 | |
Gate trigger voltage | 1.5 V | |
Gate trigger current | 40 mA | |
Enclosure | SOT-227B | |
max. holding current | 100 mA | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Assembly | chassis mounting | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage slew rates dV/dt | 1000 V/s |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85413000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |