IXTH12N150 | Littelfuse
Littelfuse N channel power MOSFET, 1500 V, 12 A, TO-247, IXTH12N150
Order No.: 74P1105
EAN: 4099891779702
MPN:
IXTH12N150
Unit Price (€ / pc.)
14.5894 € *
Available: 0 pcs.
Leadtime: 52 Weeks **
MOSFET, IXTH12N150, LITTELFUSE
A power MOSFET with N-Channel enhancement mode, avalanche rating, and with advantages such as high power density, easy mounting, and space saving.
Features
- International standard package
- Molding epoxies meet UL 94 V-0 flammability classification
- Fast intrinsic diode
- Low package inductance
Applications
- High voltage power supplies
- Capacitor discharge applications
- Pulse circuits
Technical specifications
Version | N channel | |
drain-source on resistance RDS (on) max @VGS=10V | 2.2 Ω | |
Gate Charge Qg @10V (nC) | 1.06x10<sup>-7</sup> C | |
Enclosure | TO-247 | |
max. Voltage | 1500 V | |
Max. current | 12 A | |
max. operating temperature | 150 °C | |
min. operating temperature | -55 °C | |
Assembly | THT | |
Power loss | 890 W |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |