LPHV0002Z | Littelfuse
Fuse holder, 10 x 38 mm, 30 A, 600 V, DIN rail, LPHV0002Z
Unit Price (€ / pc.)
18.8139 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
1000VDC 10X38 FHLDR 2-POLE
Technical specifications
Connection | screw connection | |
Version | closed | |
Type of mounting | DIN rail | |
For Fuse | 10 x 38 mm | |
Rated voltage | 600 V | |
Rated current | 30 A |
Download
Logistics
Country of origin | CN |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |