01550900M | Littelfuse
Open fuse-holder, Nano, 10 A, 125 V, PCB mounting, 01550900M
Order No.: 75P1154
EAN: 4099891880194
MPN:
01550900M
Unit Price (€ / pc.)
1.3804 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Fuse holders, 01550900M, LITTELFUSE
The OMNI-BLOK fuse block offers a solution for efficient installation and easy replacement of miniature Nano² surface mount fuses. Suitable for applications up to 125 V and 10 A.
Features
- Easy fuse replacement
- Miniature size
- RoHS compliant and halogen-free
- Holder sized to fit a range of nano² type fuses
- Heat-resistant fuseholder, UL94 V-0
- Recognized to UL/CSA/NMX 4248-1
Applications
- Chargers
- Communication and Infotainment
- DC motor drives, DC power outlet
- Desktop and notebook
- DSL modem router
- DVD player and recorder, MP3 player
- Frequency converters
- IP camera and DVR security system
- Large motor drives for fans
- LCD TV
- LIN bus, network interface device
- Network systems and body
- Power line network, power supply
- Test equipment, UPS systems
Technical specifications
Connection | J-hook | |
Version | fuse block | |
Type of mounting | PCB mounting | |
For Fuse | Nano | |
Rated voltage | 125 V | |
Rated current | 10 A |
Download
Logistics
Country of origin | PH |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |