1133513 | LAPP

HFFR motor connection cable ÖLFLEX SERVO 2XSLCH-JB 4 G 185 mm², shielded, black

Order No.: 33P5096
EAN: 4044777958535
MPN:
1133513
ÖLFLEX SERVO 2XSLCH-JB 4G185
LAPP
default L
Image may differ
Unit Price (€ / mtr.)
197.2544 € *
Available: 0 mtr.
Leadtime: 6 Weeks **
Total Price:
197.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 mtr.
197.2544 €

Motor cable, 1133513, LAPP

The 1133513 is a double-shielded low-capacitance supply cable of flexible design, with halogen-free outer sheath and XLPE core insulation. It is ideal for frequency converters operated three-phase motors of small, medium and large size. This cable is suitable for use in dry and damp rooms. Permanent outdoor use is possible if the indicated temperature range is observed. At room temperature they are largely resistant to acids, alkalis and certain oils. it is suitable for occasional flexible use and fixed installation under normal mechanical stress.

Features

  • Flame-retardant
  • Halogen-free
  • Interference signals
  • 3+3 symmetry reduces common-mode interference effects and bearing currents
  • EMC-compliant operation of power drive systems
  • High power transmission for large drives
  • Low-capacitance design

Applications

  • Connecting cable between frequency converter and motor
  • Paper industry, automotive industry
Technical specifications
Core insulation material XLPE
Number of cores 4
Version motor connection cable
Outer diameter 57.6 mm
Colour black
Halogen free Yes
Conductor category CL.5 = fine stranded
Cable material copper, bright
Cable cross-section 185 mm²
Material HFFR
Rated voltage 1 kV
Rated voltage U0 600 V
Test voltage 4 kV
Shielding shielded
Protective conductor available Yes
Temperature range (active) -15 °C to 90 °C
Temperature range (unmoved) -40 °C to 90 °C
Logistics
Country of origin IT
Customs tariff number 85444999
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes