0065108 | LAPP
Silicone-switching strand, halogen free, ÖLFLEX HEAT 180 SiF/GL, 6.0 mm², white, outer Ø 5.4 mm
Order No.: 33P1081
EAN: 4044774689999
MPN:
0065108
ÖLFLEX HEAT 180 SiF/GL 1X6
Series: ÖLFLEX HEAT 180 SiF/GL
Unit Price (€ / mtr.)
3.5105 € *
Available: 0 mtr.
Leadtime: On Request **
Single core cable, 0065108, LAPP
Silicone single core with glass fibre braiding for use in machines, plant construction and toolbuilding for temperatures up to +180°C.
Features
- Halogen-free
- Flame-retardant
- Resistant to a multitude of oils, alcohols, vegetable and animal fats and chemical substances
- Adequate ventilation must be ensured, since the mechanical properties of silicone cables decrease from +100°C in the absence of air
Applications
- Areas with high ambient temperatures where conventional core insulation materials will embrittle after a short while
- Control cabinet manufacturing
- Electric motor industry
- Lighting technology
- Ventilator engineering
Technical specifications
Core insulation material | silicone | |
Outer diameter | 5.4 mm | |
Colour | white | |
Halogen free | Yes | |
Conductor category | CL.5 = fine stranded | |
Cable material | copper, tin-plated | |
Cable cross-section | 6.0 mm² | |
Rated voltage | 500 V | |
Rated voltage U0 | 300 V | |
Test voltage | 2 kV | |
Temperature range (unmoved) | -50 to 180 °C | |
Bending radius moved | 81 mm | |
Bending radius unmoved | 32.4 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85444995 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |