2170297/100 | LAPP
Ethernet cable, Cat 5e, ethernet/IP, 8-wire, 0.22 mm², AWG 24, blue, 2170297/100
Order No.: 30P1805
EAN: 4044774751214
MPN:
2170297/100
ETHERLINE P CAT.5e 4X2XAWG24/1
Series: ETHERLINE CAT.5e
Unit Price (€ / mtr.)
4.4744 € *
Available: 0 mtr.
Leadtime: On Request **
Technical specifications
Core insulation material | PE | |
Number of cores | 8 | |
Version | ethernet cable | |
Outer diameter | 6.1 mm | |
AWG cross-section | AWG 24 | |
Bussystem | ethernet/IP | |
Colour | blue | |
Halogen free | Yes | |
Category | Cat 5e | |
Cable material | copper | |
Cable cross-section | 0.22 mm² | |
Shielding | shielded | |
Temperature range (active) | -5 °C to 50 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | AT |
Customs tariff number | 85444993 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |