83254500 | LAPP
Polyethylene cable maker, inscribable, (L x W) 26 x 7 mm, max. bundle Ø 6 mm, yellow, 83254500
![default L](/en/images/5bb/83280005/400x400/polyester-cable-maker-inscribable-w-x-h-26-x-7-mm-yellow-83254500.png)
Single-wire tags for laser printing, type Lapp Kabel Flexiprint LF.
Can be labeled on both sides using standard label printers. Resistant to oil, water and UV light; Material: halogen-free polyester. Front/rear color: yellow/white. Thickness: 0.175 mm. Operating temperatures: –40 to +125 °C.
Technical attributes (type, conductor cross-section, dimensions A, W, C, D): F2, 2.5 - 6.0 mm², A 26, B 7.0, C 6.5, D 11 mm
Version | cable maker | |
Width | 7 mm | |
Colour | yellow | |
Length | 26 mm | |
Material | polyethylene | |
max. Bundle diameter | 6 mm | |
Markable | Yes |
Country of origin | SE |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |